CHERRY ELECTRICAL PRODUCTS   

E Series Snap In SPDT 3.85 N Button Quick Connect Snap Action Switch

Mfr Part#: 0E6930A0
Mounting Method:  PanelMount 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.43 CAD (each)
1-24 $4.43
25-49 $4.04 (Save 9%)
50-99 $3.71 (Save 16%)
100+ $3.49 (Save 21%)

Availability

Qty in Stock: 127
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Circuitry: SPDT
  • Actuator Style: Round Plunger
  • Operating Force: 425 g
  • Contact Current-Max: 10 A
  • Termination Style: Quick Connect
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
NIC COMPONENTS
NACE100M50...
NACE Series 10 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
From $0.0511 CAD
CITIZEN
HCM49-14.3...
HCM49 Series 14.31818 MHz ±30 ppm 18 pF -40 to +85°C SMT AT-CUT Crystal
From $0.7135 CAD
BI TECH
72PR10KLF
72 Series 10K 3/8 " Sq. Top Through-hole 10 % Single-Turn Trimmer
From $1.73 CAD
EXAR
ST16C2550C...
ST16C Series 48 Pin TQFP 2.97 V To 5.5 V with 16-Byte FIFO Dual UART
From $5.69 CAD
STMICROELECTRONICS
L7812CV
L78 Series 12 V 1.5 A TO-220 Positive Voltage Regulator
From $0.1315 CAD
CHERRY ELECTRICAL PRODUCTS
0E6930A0
E Series Snap In SPDT 3.85 N Button Quick Connect Snap Action Switch
From $4.43 CAD
EDAC
A00-108-66...
A00 Series 8/8 Position Single Port Right Angle Through Hole RJ45 Modular Jack
From $0.9122 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...