C & K COMPONENTS   

ZMS Series Sub Mini SPDT 1.3 N Button Through Hole Snap Action Switch

Mfr Part#: ZMSL03130P00RRC
Mounting Method:  ThroughHole 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.01 CAD (each)
1+ $2.01

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Circuitry: SPDT
  • Actuator Style: Plunger
  • Operating Force: 130 g
  • Contact Current-Max: 3 A
  • Termination Style: Right Angle
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
CALIFORNIA EASTERN LAB
PS7113L-1A...
PS Optical Coupled 6 Pin SMT 100 V 0.35 A 0.9 Ohm 1 Channel Solid State Relay
From $2.45 CAD
CALIFORNIA EASTERN LAB
PS7141CL-2...
PS Optical Coupled 8 Pin Surface Mount 400 V 0.12 A 35 Ohm 2 Channel Solid State Relay
From $5.21 CAD
C & K COMPONENTS
ZMSL03130P...
ZMS Series Sub Mini SPDT 1.3 N Button Through Hole Snap Action Switch
From $2.01 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...