C & K COMPONENTS   

Single-pole Double-throw High Over Travel Sub-miniature Snap-acting Switch, Sealed ( Dust Proof) Potted Wire Terminals IP67 Rating 3A@125V AC

Mfr Part#: ZMSH03130P00JSC
Mounting Method:  ChassisMount 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.17 CAD (each)
1+ $3.17

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Circuitry: SPDT
  • Actuator Style: Plunger
  • Operating Force: 130 g
  • Contact Current-Max: 3 A
  • Termination Style: Wire
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
ALTECH CORPORATION
130-002
PC97-6-to Gray Polycarbonate 94 x 65 x 57 mm Enclosure with Low Clear Cover
From $11.33 CAD
KEYSTONE
1437
Brass Tin Plate .206 inch Long Press Fit Micro Jack
From $0.1790 CAD
C & K COMPONENTS
ZMSH03130P...
Single-pole Double-throw High Over Travel Sub-miniature Snap-acting Switch, Sealed ( Dust Proof) Potted Wire Terminals IP67 Rating 3A@125V AC
From $3.17 CAD
BOMAR INTERCONNECT
SBC8241
Male 8241 Belden Cable Broadcast Plug BNC Connector
From $2.32 CAD
CTS
206-4
206 Series Multi Functional SPST 4 Position Through Hole DIP Switch
From $0.4984 CAD
AGILENT
E3649A
E3649A Series 60 V 100 W Dual-Output Programmable DC Power Supply
From $1,256.24 CAD
DESCO INDUSTRIES
17155
Disposable High Visibility Yellow with Black Conductive Stripe Heel Grounder
From $52.59 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...