JB Series Sealed SPST 2.65 N Short Actuator Staight PC Tactile Switch

Mfr Part#: JB15HKP
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  100



Download Center


$1.98 USD (each)
10 - 49 $1.98
50 - 99 $1.92 (Save 3%)
100 - 249 $1.86 (Save 6%)
250 - 499 $1.80 (Save 9%)
500+ $1.75 (Save 12%)


Qty in Stock : 200
On Order :
Min. Order Qty: 10
Multiple of: 1
Add to Cart


Product Highlight

  • Switch Operation: Off-Mom
  • Circuitry: SPST N.O.
  • Voltage Rating: 24 V
  • Current Rating: 125 mA
  • Insulation Resistance: 500 MΩ
  • Actuation Force: 2.65 N
  • Contact Material: Silver Over Brass
  • Operating Force: 265 g
  • Contact Plating: Silver
  • Actuator Style: Standard
  • Termination Style: Straight
  • Dielectric Withstanding Voltage: 250 V
  • Operating Temperature: -25 to +70 °C
  • Dimension: 12 x 10 mm

The JB15HKP offers a single pole, single throw (SPST) switch operation providing an OFF-Momentary function. This epoxy sealed miniatures with single and double pole actuators with flat blue button, with straight PC These are molded in terminals are part of the sealed construction which allows automated soldering and washing with terminal spacing conforms to standard .100 (2.54mm) PCB grid.

Key Features:

  • When used as intended in a logic-level circuit, the results do not produce hazardous energy
  • Higher operating force type provides more pronounced operating feel
  • Rubber deal construction prevents contact contamination and allows automated soldering and cleaning
  • Slanted terminals provide a spring type action which ensures secure mounting and prevents dislodging during wave soldering
  • These switches are designed for use in a low-voltage, low-current, logic-level circuit


  • Logic level ratings(Gold): 50mA @ 24V DC maximum for standard operating force models, 125mA @ 24V DC maximum for high Operating force models
  • Operating Temperature Range: -25°C to +70°C

Learn more about the JB15 Family of Tactile Switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...