NKK SWITCHES  

JF Series Ultra-Thin Sealed SPST 3 N Straight Through Hole Tactile Switch

Mfr Part#: JF15CP2G
Mounting Method:  Through Hole
Packaging:  TRAY
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$2.21 USD (each)
25 - 249 $2.21
250+ $2.00 (Save 10%)

Availability

Qty in Stock : 0
On Order :
1,500
Min. Order Qty: 25
Multiple of: 25
Add to Cart
 

Overview

Product Highlight

  • Actuation Force: 3 N
  • Contact Material: Silver Over Brass
  • Actuator Style: Round
  • Termination Style: Straight

The JF series ultra thin process sealed tactiles offers a single pole, single throw (SPST) switch operation providing an OFF-Momentary function. These SPST switches can be used in a key-board matrix, using stapped terminals, achieve a common bus elctrical configuration on a single-sided PC Board or x-Y type electrical connections. Terminal spacing conforms to standard .100" (2.54mm) PCB grid.

Key Features:

  • Extremely low profile of 5mm from PCB to top of switch
  • Minimal operating force and short stroke permit light touch operation
  • Dome contact gives crisp tactile and audible feedback to positively indicated circuit transfer and assures high reliability and long life
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy
  • Rubber deal construction prevents contact contamination and allows automated soldering and cleaning
  • Crimped terminals provide a spring type action to ensure secure mounting and prevents dislodging during wave soldering
  • These switches are designed for use in a low-voltage, low-current, logic-level circuit

Specifications:

  • 50mA @ 24V DC
  • Operating Temperature Range: -25°C to +85°C

Learn more about the JF15 Family of Tactile Switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...