E-SWITCH  

TL1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch

Mfr Part#: TL1105YF160Q
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$0.1830 USD (each)
100 - 499 $0.1830
500 - 999 $0.1640 (Save 10%)
1000 - 2999 $0.1570 (Save 14%)
3000 - 4999 $0.1450 (Save 21%)
5000+ $0.1350 (Save 26%)

Availability

Qty in Stock : 0
On Order :
279,756
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: Off-Mom
  • Circuitry: SPST N.O.
  • Voltage Rating: 12 V
  • Current Rating: 50 mA
  • Insulation Resistance: 100 MΩ
  • Actuation Force: 1.6 N
  • Contact Material: Silver
  • Operating Force: 160 g
  • Contact Plating: Silver
  • Actuator Style: Round Button
  • Termination Style: PCB
  • Dielectric Withstanding Voltage: 250 V
  • Operating Temperature: -20 to +70 °C
  • Dimension: 6 x 6 mm