NKK SWITCHES  

HP03 Series Off-On SPST Flat Button Gull Wing 0.125 A SMD Tactile Switch

Mfr Part#: HP0315AFKP2-S
Mounting Method:  Surface Mount
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.5300 USD (each)
100 - 249 $0.5300 (Save 15%)
250 - 499 $0.5200 (Save 17%)
500 - 999 $0.5100 (Save 18%)
1000+ $0.5000 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: Off-Mom
  • Circuitry: SPST N.O.
  • Voltage Rating: 28 V
  • Insulation Resistance: 100 MΩ
  • Actuation Force: 1.6 N
  • Contact Material: Silver
  • Operating Force: 160 g
  • Contact Plating: Silver
  • Actuator Style: Standard
  • Termination Style: Gull Wing
  • Dielectric Withstanding Voltage: 250 V
  • Operating Temperature: -20 to +70 °C
  • Dimension: 6.2 x 6.2 mm

HP0315AFKP2-S is a HP03 series of square SPST 1.6 N 6 mm gull wing surface mount tactile switch. Heat resistant resin body meets lead-free solder processing requirements and UL flammability rating of 94 V-0. Stick-tube and tape-reel packaging allow rapid automated placement of devices.

Gold plated contacts available for very low voltage/current applications offer advantages of little or no oxidization or sulfurization and stable contact resistance. Gull-winged terminals ensure mechanical stability during soldering and simplified solder joint inspection. Insert molded terminals lock out flux, solvents, and other contaminants and allow automated soldering. Tape-reel packaging meets EIA-481-2 Standard. Coplanarity: all considered surfaces must lie between two parallel planes that are a maximum distance apart of .0039” (0.10 mm). (Additional coplanarity details in Terms and Acronyms in the Supplement section.

Specifications:

  • Electrical Capacity (Resistive Load)
    • Power Level (code P2): 3 VA maximum @ 28 V DC maximum
  • Other Ratings
    • Contact Resistance: 100 milliohms maximum
    • Insulation Resistance: 100 megohms minimum @ 100 V DC
    • Dielectric Strength: 250 V AC minimum for 1 minute minimum between contacts & between contacts & case
    • Mechanical Life: 500,000 operations minimum
    • Electrical Life: 500,000 operations minimum
    • Nominal Operating Force: 1.60 N
  • Materials & Finishes
    • Actuator: Glass fiber reinforced polyamide (UL94 V-0)
    • Case: Stainless steel
    • Base: Glass fiber reinforced polyamide (UL94 V-0)
    • Movable Contacts: Stainless steel with silver or gold plating
    • Stationary Contacts: Brass with silver or gold plating
    • Terminals: Brass with silver or gold plating
  • Environmental Data
    • Operating Temperature Range: –20°C through +70°C (–4°F through +158°F)
    • Humidity: 90 ~ 95% humidity for 240 hours @ 40°C (104°F)

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...