C&K  

KMR2 Series SPST-NO 32 V 2 N 200 g Gull Wing Surface Mount Tactile Switch

Mfr Part#: KMR221GLFS
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  7,000

 
 

Share


Download Center

Prices

$0.2250 USD (each)
7000+ $0.2250

Availability

Qty in Stock : 0
On Order :
308,000
Min. Order Qty: 7,000
Multiple of: 7,000
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: Off-Mom
  • Circuitry: SPST N.O.
  • Voltage Rating: 32 V
  • Current Rating: 50 mA
  • Insulation Resistance: 1 GΩ
  • Actuation Force: 2 N
  • Contact Material: Silver
  • Operating Force: 200 g
  • Contact Plating: Silver
  • Actuator Style: Top Actuator
  • Termination Style: Gull Wing
  • Dielectric Withstanding Voltage: 250 V
  • Operating Temperature: -40 to +85 °C
  • Dimension: 4.2 x 2.8 x 1.9 mm

The KMR221GLFS is a KMR Series SPST 2 N Surface Mount  Microminiature SMT Top Actuated Tactile Switch.

Features:

  • Long Life version
  • 4 actuation forces
  • Optional ground pin
  • Ultra low current capabilities
  • Excellent tactile feel

Applications:

  • Automotive
  • Cellular phones
  • Industrial electronics
  • Medical equipment

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...