E-SWITCH  

TL1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch

Mfr Part#: TL1105F160Q
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  750

 
 

Share


Download Center

Prices

$0.0998 USD (each)
250 - 999 $0.0998
1000 - 1999 $0.0968 (Save 3%)
2000 - 3999 $0.0939 (Save 6%)
4000 - 6999 $0.0910 (Save 9%)
7000+ $0.0883 (Save 12%)

Availability

Qty in Stock : 6,922
On Order :
10,500
Min. Order Qty: 250
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: Off-Mom
  • Circuitry: SPST N.O.
  • Voltage Rating: 12 V
  • Current Rating: 50 mA
  • Insulation Resistance: 100 MΩ
  • Actuation Force: 1.6 N
  • Contact Material: Silver
  • Operating Force: 160 g
  • Contact Plating: Silver
  • Actuator Style: Round Button
  • Termination Style: PCB
  • Dielectric Withstanding Voltage: 250 V
  • Operating Temperature: -20 to +70 °C
  • Dimension: 6 x 6 mm

E-Switch has been manufacturing switches since 1979 and can attribute its success to Little Details, Big Quality. With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The TL1105 Series of 6mm x 6mm tactile switches are a perfect example of these efficiencies.  This low cost single pole single throw (SPST) through hole tactile is available with multiple actuator options.  Terminals are silver plated brass with the option of gold or silver contacts.  Typical travel is 0.25mm (+/- 0.1mm) with 3 standard  actuation forces available (1N, 1.6N, 2.5N).

The versatile TL1105 is used in the following applications/markets:

  • Telecommunications
  • Consumer Electronics
  • Audio Visual
  • Medical
  • Testing/Instrumentation
  • Computer/Server/Peripherals

The TL1105F160Q is a single pole single throw (SPST) right angle through hole tactile switch.  It comes with a 4.33 mm actuator that operates with 160 grams (1.6N) of force.  Terminals are silver plated brass with silver contacts.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...