KSC Series Sealed SPST 3 N / 4 N J Bend Surface Mount Tactile Switch

Mfr Part#: KSC341JLFS
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,000



Download Center


$0.2400 USD (each)
2000+ $0.2400


Qty in Stock : 32,000
On Order :
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart


Product Highlight

  • Switch Operation: Off-Mom
  • Circuitry: SPST N.O.
  • Voltage Rating: 32 V
  • Current Rating: 50 mA
  • Insulation Resistance: 10 MΩ
  • Actuation Force: 3 N
  • Contact Material: Silver
  • Operating Force: 330 g
  • Contact Plating: Silver
  • Actuator Style: Hard
  • Termination Style: J-Bend
  • Dielectric Withstanding Voltage: 250 V
  • Operating Temperature: -40 to +85 °C
  • Dimension: 6.8 x 6.2 mm
C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.

The KSC Series of Sealed Tactile Switches offer the perfect solution for Cellular Phone, Automotive, Industrial Electronics and Network Infrastructure applications.  This positive feel, surface mount tactile switch comes with a range of actuation and termination options enabling a custom solution to your needs.

The KSC Series offers a momentary action with a Normally Open Single Pole Single Throw (SPST, NO) contact arrangement available in various reel and box sixes.  Depending on the application, this series is suited to both the double wave and infrared reflow (IEC 61760-1) soldering processes. With terminals being silver or gold plated over a nickel barrier, the use of slightly activated flux is suitable.

The KSC341JLFS offers a Single Pole Single Throw (SPST) Normally Open (NO) switch operation with a momentary function.  This J bend surface mount tactile switch has silver over nickel terminals (LFS).  It operates with a minimum of 225 grams (2.25 N) and a maximum of 375 grams (3.75 N) using a hard 3.5mm actuator.  Life expectancy is approximately 300,000 operations.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...