C&K  

KSC Series Sealed SPST 170 g J-Bend Surface Mount Tactile Switch

Mfr Part#: KSC421J70SHLFS
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.2700 USD (each)
1000 $0.2700
2000 - 3000 $0.2600 (Save 4%)
4000+ $0.2550 (Save 6%)

Availability

Qty in Stock : 23,000
On Order :
200,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: Off-Mom
  • Circuitry: SPST N.O.
  • Voltage Rating: 32 V
  • Current Rating: 50 mA
  • Insulation Resistance: 10 MΩ
  • Actuation Force: 1.6 N
  • Contact Material: Silver
  • Operating Force: 170 g
  • Contact Plating: Silver
  • Actuator Style: Soft
  • Termination Style: J-Bend
  • Dielectric Withstanding Voltage: 250 V
  • Operating Temperature: -40 to +85 °C
  • Dimension: 6.8 x 6.2 mm

C & K Components’ KSC Series of Sealed Tactile Switches offer the perfect solution for Cellular Phone, Automotive, Industrial Electronics and Network Infrastructure applications.  This positive feel, surface mount tactile switch comes with a range of actuation and termination options enabling a custom solution to your needs.

The KSC Series offers a momentary action with a Normally Open Single Pole Single Throw (SPST, NO) contact arrangement available in various reel and box sixes.  Depending on the application, this series is suited to both the double wave and infrared reflow soldering processes. With terminals being silver or gold plated over a nickel barrier, the use of slightly activated flux is suitable.

The KSC421J70SHLFS offers a Single Pole Single Throw (SPST) Normally Open (NO) switch operation with a momentary function.  This J bend surface mount tactile switch has silver over nickel terminals (LFS).  It operates with a minimum of 125 grams (1.25 N) and a maximum of 212 grams (2.12N) using a soft 5.2mm actuator.  Life expectancy is approximately 300,000 operations.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...