NKK SWITCHES  

M Series 6 A Mini SPST On-None-Off Solder Lug Panel Mount Toggle Switch

Mfr Part#: M2011SS1W01
Mounting Method:  Panel Mount
Packaging:  BOX
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$2.44 USD (each)
5 - 24 $2.44
25 - 49 $2.36 (Save 3%)
50 - 249 $2.29 (Save 6%)
250 - 499 $2.22 (Save 9%)
500+ $2.16 (Save 11%)

Availability

Qty in Stock : 149
On Order :
1,100
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-None-Off
  • Circuitry: SPST
  • Rated Voltage (VAC): 125 VAC
  • Voltage Rating: 30 V
  • Current Rating: 6 A
  • Insulation Resistance: 1000 MΩ
  • Contact Material: Silver
  • Contact Plating: Silver
  • Actuator Type: Bat
  • Termination Style: Solder Lug
  • Dielectric Withstanding Voltage: 1500 V
  • Bushing Style: Threaded
  • Operating Temperature: -30 to +85 °C
  • Dimension: 13 x 7.9 x 28.8 mm
The M2011SS1W01-RO is Mini SPST On-None-Off & Antirotation design, standard on noncylindrical levers, maters, mates toggle and bushing;bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.

Antijamming design protects contacts from damage due to excessive downward force on actuator.High torque bushing construction prevents rotation or separation from frame during installation.

Specifications:

  • Electrical Capacity:
    • 6 A @ 125 V AC 7 3A @ 250 V AC
    • 4 A @ 30 V DC for On-None-On & On-None-Off; 3 A @ 30 V DC for all other circuits
  • Materials & Finishes:
    • Toggle: Brass With chrome plating
    • Bushing:Brass With nickel plating
    • Case: Daily phthalate resin(UL94 V-0)
    • Stationary Contacts: Silver with silver plating
  • Standards & Certifications:
    • Flammambility Standards:
      • UL94V-0 for case
    • UL:
      • File No. E44145
      • All Models recognized at 6A @ 125V AC, 3A @ 250 V AC or 0.4 VA maximum @ 28 V DC maximum
      • Add "/U" to end of part number to order UL mark on switch
      • Add "/CUL" to end of part number to order cULus mark on switch
    • CSA:
      • File No.023535_0_000
      • Allmodels recognized at 6 A @ 125 V AC or 3A @ 250 V AC or 0.4 VA maximum @ 28 V maximum
      • Add "/C" to end of part number to order CSA mark on switch

Learn more about the M2011SS1W family of Toggle

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...