NKK SWITCHES  

A Series SPDT On-None-On Straigh PC Terminal Subminiature Toggle Switch

Mfr Part#: A12AP
Packaging:  TRAY
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$3.59 USD (each)
5 - 24 $3.59
25 - 49 $3.13 (Save 13%)
50 - 99 $3.04 (Save 15%)
100 - 249 $2.95 (Save 18%)
250+ $2.88 (Save 20%)

Availability

Qty in Stock : 40
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-None-On
  • Circuitry: SPDT
  • Rated Voltage (VAC): 28 VAC
  • Voltage Rating: 28 V
  • Insulation Resistance: 500 MΩ
  • Actuation Force: 1.18 N
  • Contact Plating: Gold
  • Actuator Type: Toggle
  • Termination Style: PC Pin
  • Dielectric Withstanding Voltage: 500 V
  • Operating Temperature: -30 to +85 °C
  • Dimension: 9.8 x 5.84 x 23.1 mm

The A12AP is a A Series SPDT On-None-On Straigh PC Terminal Subminiature Toggle Switch. These switches are designed for use in a low-voltage, low-current, logi-level circuit. when used as intended in a logic-level circuit, the results do not produce hazardous energy.

It is a totally sealed body construction prevent contact contamination and allows time-and money-saving automated soldering and cleaning.
 
Features:

  • Award-winning STC contact mechanism with benefits unavailable in conventional mechanism:
    • Smoother
    • Positive detent actuation
    • increased contact stability
    • Unparalleled logic-level reliability
  • Molded-in, epoxy sealed or ultrasonically welded terminalslock out flux, solvent, and other contaminants
  • 100 x 100 (2.54mm x 2.54mm)terminal spacing conforms to standard PC board grid spacing
  • Toggle option in antistatic material available for dissipating electrostatic discharge
  • Opearating Temperature Range: -30°C through +85°C

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...