NKK SWITCHES  

M Series 6 A Mini SPST On-None-Off Solder Lug Panel Mount Toggle Switch

Mfr Part#: M2011SS1W01/UC
Mounting Method:  Panel Mount
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$2.70 USD (each)
5 - 24 $2.70
25 - 49 $2.35 (Save 13%)
50 - 249 $2.22 (Save 18%)
250+ $2.16 (Save 20%)

Availability

Qty in Stock :   19
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-None-Off
  • Circuitry: SPST
  • Rated Voltage (VAC): 125 VAC
  • Voltage Rating: 30 V
  • Current Rating: 6 A
  • Insulation Resistance: 1000 MΩ
  • Contact Material: Silver
  • Contact Plating: Silver
  • Actuator Type: Bat
  • Termination Style: Solder Lug
  • Dielectric Withstanding Voltage: 1500 V
  • Bushing Style: Threaded
  • Operating Temperature: -30 to +85 °C
  • Dimension: 13 x 7.9 x 28.8 mm