NKK SWITCHES  

M Series 6 A Mini DPDT On-Off-On Straight PC Mount Toggle Switch

Mfr Part#: M2023SS1W03
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$4.55 USD (each)
100+ $4.55 (Save 13%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-Off-On
  • Circuitry: DPDT
  • Rated Voltage (VAC): 125 VAC
  • Current Rating: 6 A
  • Insulation Resistance: 1000 MΩ
  • Contact Material: Silver
  • Contact Plating: Silver
  • Actuator Type: Bat
  • Termination Style: PC Pin
  • Dielectric Withstanding Voltage: 1500 V
  • Bushing Style: Threaded
  • Operating Temperature: -30 to +85 °C

The M2023SS1W03-RO offers a double pole, double throw (DPDT) switch operation providing an On-Off-On function.  This epoxy sealed miniature toggle switch has a 0.413 inch (10.5mm) bright chrome bat actuator with 0.35 inch (8.9 mm) threaded bushing and keyway. Terminals are 0.25 inch (6.35 mm) straight PC through hole with silver contact material.

Antirotation design, standard on noncylindrical levers, maters, mates toggle and bushing; bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.  Antijamming design protects contacts from damage due to excessive downward force on actuator. High torque bushing construction prevents rotation or separation from frame during installation. Whereas high insulation barriers increase isolation of circuits in multipole devices and provide added protection to contact points.

These device also features epoxy sealed terminals which prevent entry of solder flux and other contiminants, while external insulating barriers increase insulation resistance and dielectric strength. Interlock actuator block,lever and interior guide prevent switch failure due to biased lever movement. Clinching of frame to case provides 1,500V dielectric strength.

Key Features:

  • Ul Flammability rating of 94V-0
  • External Connections must be made during field installations
  • Toggle length changes on the bushing selected
  • Standard Hardware for small and large bushings
  • Optional Splashproof Boots

Specifications:

  • 6 A @ 125 V AC or 3A @ 250 V AC
  • 4 A @ 30 V DC for On-None-On & On-None-Off; 3 A @ 30 V DC for all other circuits
  • 0.4VA maximum @ 28V AC/DC
  • Operating Temperature: -30 °C to +85 °C

Learn more about the M2023 Family of Toggles

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...