NKK SWITCHES  

M Series 6 A Mini SPST On-None-Off Straight PC Mount Toggle Switch

Mfr Part#: M2011SS1W03
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$2.54 USD (each)
4 - 24 $2.54
25 - 49 $2.47 (Save 3%)
50 - 249 $2.39 (Save 6%)
250 - 499 $2.32 (Save 9%)
500+ $2.25 (Save 11%)

Availability

Qty in Stock :   4
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 4
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-None-On
  • Circuitry: SPST
  • Rated Voltage (VAC): 125 VAC
  • Voltage Rating: 30 V
  • Current Rating: 6 A
  • Insulation Resistance: 1000 MΩ
  • Contact Material: Silver
  • Contact Plating: Silver
  • Actuator Type: Bat
  • Termination Style: PC Pin
  • Dielectric Withstanding Voltage: 1500 V
  • Bushing Style: Threaded
  • Operating Temperature: -30 to +85 °C