C & K COMPONENTS   

7000 Series Mini DPDT On-On-On Solder Lug Toggle Switch

Mfr Part#: 7211SYZQE
Mounting Method:  PanelMount 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$5.85 CAD (each)
1-24 $5.85
25-49 $5.32 (Save 9%)
50-99 $4.95 (Save 15%)
100+ $4.70 (Save 20%)

Availability

Qty in Stock: 348
Reserve Stock: 0
In Transit: 1,000
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-On-On
  • Circuitry: DPDT
  • Actuator Type: Toggle
  • Bushing Style: 
  • Contact Material: Silver
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
LITTELFUSE
2920L185DR...
2920L Series 33 V 40 A 2920 Case POLYFUSE® Resettable Fuse
From $0.3364 CAD
AGILENT
1146A
AC / DC 100 kHz 100 A Current Probe
From $726.87 CAD
ALTECH CORPORATION
130-003
PC99-6-to Gray Polycarbonate 94 x 94 x 57 mm Enclosure with Low Clear Cover
From $12.88 CAD
TYCO ELECTRONICS
1986166-3
14 AWG 2500 Feet Black Solar Cable
From $0.1896 CAD
ALLIANCE MEMORY INC
AS7C4096A-...
AS7C4096A Series 4-Mbit (512 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-36
From $3.92 CAD
C & K COMPONENTS
7211SYZQE
7000 Series Mini DPDT On-On-On Solder Lug Toggle Switch
From $5.85 CAD
TYCO ELECTRONICS
747844-6
HD20 Series 9 Position Right Angle Socket Board Mount D-Sub
From $1.57 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...