NKK SWITCHES  

M Series 6 A Mini SPDT On-None-On Right Angle Through Hole Toggle Switch

Mfr Part#: M2012S2A2W30
Mounting Method:  Through Hole
Packaging:  TRAY
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$3.58 USD (each)
5 - 24 $3.58
25 - 49 $3.11 (Save 13%)
50 - 99 $3.03 (Save 15%)
100 - 249 $2.94 (Save 18%)
250+ $2.86 (Save 20%)

Availability

Qty in Stock :   745
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-None-On
  • Circuitry: SPDT
  • Contact Material: Silver
  • Actuator Type: Bat
  • Bushing Style: Unthreaded
The M2012S2A2W30-RO is Mini SPDT On-None-On & Antirotation design, standard on noncylindrical levers, maters, mates toggle and bushing;bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.

Antijamming design protects contacts from damage due to excessive downward force on actuator.High torque bushing construction prevents rotation or separation from frame during installation.

Specifications:

  • Electrical Capacity:
    • 6 A @ 125 V AC 7 3A @ 250 V AC
    • 4 A @ 30 V DC for On-None-On & On-None-Off; 3 A @ 30 V DC for all other circuits
  • Materials & Finishes:
    • Toggle: Brass With chrome plating
    • Bushing:Brass With nickel plating
    • Case: Daily phthalate resin(UL94 V-0)
    • Stationary Contacts: Silver with silver plating
  • Standards & Certifications:
    • Flammambility Standards:
      • UL94V-0 for case
    • UL:
      • File No. E44145
      • All Models recognized at 6A @ 125V AC, 3A @ 250 V AC or 0.4 VA maximum @ 28 V DC maximum
      • Add "/U" to end of part number to order UL mark on switch
      • Add "/CUL" to end of part number to order cULus mark on switch
    • CSA:
      • File No.023535_0_000
      • Allmodels recognized at 6 A @ 125 V AC or 3A @ 250 V AC or 0.4 VA maximum @ 28 V maximum
      • Add "/C" to end of part number to order CSA mark on switch

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...