NKK SWITCHES  

S Series DPDT On-Off-On Solder Lug Medium Capacity Standard Toggle Switch

Mfr Part#: S7A
Mounting Method:  Panel Mount
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$5.60 USD (each)
25 - 49 $5.60 (Save 15%)
50 - 99 $5.45 (Save 17%)
100+ $5.25 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-Off-On
  • Circuitry: DPDT
  • Rated Voltage (VAC): 125 VAC
  • Voltage Rating: 30 V
  • Current Rating: 20 A
  • Insulation Resistance: 1000 MΩ
  • Contact Material: Silver
  • Contact Plating: Silver
  • Actuator Type: Round
  • Termination Style: Solder Lug
  • Dielectric Withstanding Voltage: 2000 V
  • Bushing Style: Threaded
  • Operating Temperature: -30 to +70 °C
  • Dimension: 31.2 x 18.6 x 47.5 mm