NKK SWITCHES  

S Series 3PDT On-None-On Solder Lug Toggle Switch

Mfr Part#: S32
Mounting Method:  Panel Mount
Packaging:  BOX
Std Packaging Qty:  1

 

Share


Download Center

Prices

$10.18 USD (each)
2 - 9 $10.18
10 - 24 $9.88 (Save 3%)
25 - 49 $9.58 (Save 6%)
50 - 99 $9.29 (Save 9%)
100+ $9.01 (Save 11%)

Availability

Qty in Stock :   48
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-None-On
  • Circuitry: 3PDT
  • Contact Material: Silver Over Brass
  • Actuator Type: Toggle
  • Bushing Style: Threaded
S Series Medium-High Capacity 3PDT On-None-On Solder Lug Toggle Switch. Antirotation design, standard on noncylindrical levers, maters, mates toggle and bushing;bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.

Materials & Finishes:

  • Toggle:Brass with chrome plating
  • Bushing:Brass with chrome or nickel plating
  • Case:Melamine phenol
  • Terminals:Brass with tin plating

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...