SUNON  

GM Series 9200 RPM 40 x 40 x 28 mm 17 CFM 12 VDC Vapo Bearing Maglev Fan

Mfr Part#: GM1204PQV1-8A.GN
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$14.30 USD (each)
1 - 9 $14.30
10 - 49 $13.04 (Save 9%)
50+ $11.61 (Save 19%)

Availability

Qty in Stock: 1,211
Reserve Stock : 0
In Transit : N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Axial Square
  • Bearing Type: MagLev
  • Air Flow: 17 CFM
  • Voltage Rating: 12 V
  • Dimension: 40 x 40 x 28 mm

The GM1204PQV1-8A.GN is a vapo bearing maglev fan.

Maglev design is based on magnetic principles and forces that not only propel the fan but also ensure stable rotation over its entire 360 degrees of movement.

Features:

  • Low acoustic noise level
  • High-temperature endurance
  • Longer lifespan
  • Operating temperature higher than 70 °C

Applications:

  • Network communications
  • Optoelectronics
  • Automobile electronics industries
  • Medical equipment
  • Home applications

View the List of available GM Series of Fans

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...