DELTA PRODUCTS CORPORATION   

AFB Series High Speed 120 mm 82.67 CFM 12 VDC Ball Bearing Fan

Mfr Part#: AFB1212H
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$16.93 CAD (each)
1-9 $16.93
10-24 $15.41 (Save 9%)
25-49 $14.49 (Save 14%)
50+ $13.91 (Save 18%)

Availability

Qty in Stock: 3
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Dimension: 120 mm x 120 mm x 25.4 mm
  • Air Flow: 82.67 CFM
  • Voltage Rating: 12 V
  • Bearing Type: Ball

Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produces fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.

AFB Series are offered in 25 x 25 x 10, 30 x 30 x 10, 35 x 35 x 10, 40 x 40 x 15, 45 x 45 x 15, 45 x 45 x 10, 50 x 50 x 15, 50 x 50 x 20, 60 x 60 x 15, 60 x 60 x 20, 60 x 60 x 25, 60 x 60 x 38, 70 x 70 x 13, 70 x 70 x 20, 70 x 70 x 25.4, 70 x 70 x 38, 80 x 80 x 15, 80 x 80 x 20, 80 x 80 x 25.4, 80 x 80 x 38, 92 x 92 x 15, 92 x 92 x 20, 92 x 92 x 25.4, 92 x 92 x 38, 120 x 120 x 25, 120 x 120 x 38 and 172 x 150 x 25.4 mm. The air ranges from 0.85 to 290.64 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.

AFB1212H is a high speed, ball bearing fan that measures 120 x 120 x 25.4 CFM. It has a 82.67 CFM and operates at 12 volts.
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
DELTA PRODUCTS CORPORATION
AFB0824GHE...
From $24.03 CAD
CYPRESS
CY8CKIT-00...
CY8CKIT-001 Series PSoC Development Kit
From $255.71 CAD
TYCO ELECTRONICS
822516-1
Low Profile 44 Position 1.27 mm Pitch Surface Mount PLCC Socket
From $0.9448 CAD
C & K COMPONENTS
KS11R21CQD...
KS Series White Square SPST Off-Momentary Through Hole Key Switch
From $1.17 CAD
NXP
74HC573D,6...
OCTAL TRANS LATCH INV 3-S
Call for pricing
DELTA PRODUCTS CORPORATION
AFB1212H
AFB Series High Speed 120 mm 82.67 CFM 12 VDC Ball Bearing Fan
From $16.93 CAD
RAMTRON
FM25CL64-D...
FM25CL Series 64 K-bit (8 K x 8) Serial SPI 3V Green DFN-8 F-RAM Memory
From $3.22 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...