DELTA PRODUCTS CORPORATION  

FFB Series 4900 RPM 80 x 80 x 38 mm 68.51 CFM 12 V Ball Bearing Fan

Mfr Part#: FFB0812SHE
Packaging:  BOX
Std Packaging Qty:  90

 
 

Share


Download Center

Prices

$11.09 USD (each)
2 - 39 $11.09
40+ $10.53 (Save 5%)

Availability

Qty in Stock : 162
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Axial Square
  • Bearing Type: Ball
  • Air Flow: 68.51 CFM
  • Noise: 48.5 dBA
  • Voltage Rating: 12 V
  • Dimension: 80 x 80 x 38 mm

Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produces fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.

The FFB Series are offered in 38 x 38 x 28, 40 x 40 x 28, 60 x 60 x 38, 80 x 80 x 38, 80 x 80 x 25.4, 92 x 92 x 38, 92 x 92 x 25, 100 x 100 x 38, 120 x 120 x 25.4, 120 x 120 x 38, 140 x 140 x 38 and 140 x 140 x 50 mm. The air flow ranges from 9.35 to 450.98 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.

FFB0812SHE is a medium speed, ball bearing fan that measures 80 x 80 x 38 mm. It has a 68.51 CFM and operates at 12 volts.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...