DELTA PRODUCTS CORPORATION   

EFC Series Drastic Speed 80 mm 55 CFM 12 VDC Two Bearing Fan

Mfr Part#: EFC0812DB-F00
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$10.93 CAD (each)
1+ $10.93

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Axial Square
  • Dimension: 80 x 80 x 15 mm
  • Air Flow: 55 CFM
  • Voltage Rating: 12 V
  • Bearing Type: Ball
Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produce fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.
EFC0812DB-F00 is a medium speed, 2 ball bearing fan that measures 80 x 80 x 15 mm. It has a 48.8 CFM and operates at 12 volts.
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
STMICROELECTRONICS
LM358N
LM358 Series DIP8 High Gain Low Power Dual Operational amplifier
Call for pricing
CTS
218-10LPST...
218 Series SPST 10 Position Auto Placeable Half Pitch Surface Mount DIP Switch
From $1.02 CAD
DESCO INDUSTRIES
16260
Roll of Blue Statfree Dissipative Homogeneous Vinyl 24 inch x 40 feet
From $499.68 CAD
BRADY CORP
THT-1-487-...
THT Series .750"x.250" White Permanent Polyimide Thermal Transfer Labels 10k/Pk
From $523.09 CAD
NATIONAL SEMICONDUCTOR
LP2951CMX/...
LP2951 Series SOIC-8 Micropower 100 mA Adjustable Voltage Regulator
From $0.3346 CAD
DELTA PRODUCTS CORPORATION
EFC0812DB-...
EFC Series Drastic Speed 80 mm 55 CFM 12 VDC Two Bearing Fan
From $10.93 CAD
ARIES
40-6518-10...
From $2.41 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...