With their vast experience, broad line of product and constant innovations, Sunon has become a leader in the thermal management industry. Sunon offers a variety of high-performance AC and DC fans as well as blowers and coolers. Sunon’s offering ranges from standard AC and DC fans to their groundbreaking Mighty-Mini product line comprised of the world’s smallest most reliable fans.
Sunon also has proprietary “vapo” bearing and maglev technology that increases reliability and adds years to the lifespan of the fan. Sunon fans can be used in a wide range of applications including personal computers, workstations, servers, networking tabs, scanners, printers, medical applications, vending machines, manufacturing equipment, fax machines and many more.
The GM Series are offered in 17 x 17 x 8, 20 x 20 x 8, 20 x 20 x 10, 25 x 25 x 6, 25 x 25 x 10, 25 x 25 x 15, 30 x 30 x 6, 30 x 30 x 10, 30 x 30 x 15, 35 x 35 x 6, 35 x 35 x 10 and 40 x 40 x 6 mm. The air flow ranges from 0.7 to 7.0 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.