DELTA PRODUCTS CORPORATION   

FFB Series High Speed 120 mm 190 CFM 24 VDC Ball Bearing Fan

Mfr Part#: FFB1224EHE
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$33.29 CAD (each)
1-9 $33.29
10-24 $30.29 (Save 9%)
25-49 $28.48 (Save 14%)
50+ $27.34 (Save 18%)

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Dimension: 120 mm x 120 mm x 38 mm
  • Air Flow: 190 CFM
  • Voltage Rating: 24 V
  • Bearing Type: Ball

Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produces fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.

The FFB Series are offered in 38 x 38 x 28, 40 x 40 x 28, 60 x 60 x 38, 80 x 80 x 38, 80 x 80 x 25.4, 92 x 92 x 38, 92 x 92 x 25, 100 x 100 x 38, 120 x 120 x 25.4, 120 x 120 x 38, 140 x 140 x 38 and 140 x 140 x 50 mm. The air flow ranges from 9.35 to 450.98 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.

FFB1224EHE is a medium speed, ball bearing fan that measures 120 x 120 x 38 mm. It has a 190.00 CFM and operates at 12 volts.
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
NXP
SSL2101T/N...
SSL2101 Series 276 VAC 3.75 mA SMPS Control IC for LED driver - SOIC-16
From $1.89 CAD
DIALIGHT
LML6-LV-CW...
LML Series LUXEON Linear 6 LED 6 Each Cool White PowerWhite LV LED Medium Lens
From $78.26 CAD
PANASONIC ELECTRIC WORKS
HL1-PS-K
Socket for HL series Relay
From $1.38 CAD
DIODES INC.
1N4007-T
1N4007 Series 1000 V 1 A Through Hole High Current Standard Rectifier - DO-41
From $0.0149 CAD
DELTA PRODUCTS CORPORATION
FFB1224EHE...
FFB Series High Speed 120 mm 190 CFM 24 VDC Ball Bearing Fan
From $33.29 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...