DELTA PRODUCTS CORPORATION   

FFB Series High Speed 92 mm 100.3 CFM 48 VDC 2 Ball Bearing Fan

Mfr Part#: FFB0948SHE-T500
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$22.75 CAD (each)
1+ $22.75

Availability

Qty in Stock: 10
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produce fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.
FFB0948SHE-T500 is a medium speed, 2 ball bearing fan that measures 92 x 92 x 38 mm. It has a 100.3 CFM and operates at 48 volts.
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
EDAC
624-009-26...
624 Series 9 Position Right Angle Socket Board Mount D-Sub
From $1.73 CAD
DELTA PRODUCTS CORPORATION
FFB0948SHE...
FFB Series High Speed 92 mm 100.3 CFM 48 VDC 2 Ball Bearing Fan
From $22.75 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...