ROSENBERG GMBH  

148 Series 2850 RPM 172 x 150 x 38 mm 211.89 CFM 115 V Ball Bearing Fan

Mfr Part#: 148VK-0282-030
Packaging:  BOX
Std Packaging Qty:  12

 
 

Share


Download Center

Prices

$108.83 USD (each)
1 - 4 $108.83
5 - 9 $90.95 (Save 16%)
10+ $87.61 (Save 19%)

Availability

Qty in Stock : 0
On Order :
497
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Axial Round
  • Bearing Type: Ball
  • Air Flow: 211.89 CFM
  • Voltage Rating: 115 V
  • Dimension: 172 x 150 x 38 mm

Etri has long been a leader in the design of air-moving devices, from large industrial fans to miniature flat axial fans. Etri has been known for more than 50 years, as a global leader in cooling products, and carries on its tradition of excellence using innovative designs and materials to produce high quality fans and blowers. ETRI's AC air movers are cooling and protecting the most sophisticated of electronic packages, and our basic commitment to uncompromising quality and high performance standards continues. ETRI's DC fans offer the design engineer a wide range of design options to meet your specific application need. Various voltages, speeds, bearing systems, and termination configurations provide the engineer the ability to select the performance needed.

148VK Series is offered in 172 x 150 x 38 mm. The air flow ranges from 49 to 117 CFM and it’s offered in their standard range of 115 to 240 volts. All models can be customized if needed to fit your voltage requirements.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...