DELTA PRODUCTS CORPORATION   

AFB Series Middle Speed 60 mm 19.42 CFM 24 VDC Ball Bearing Fan

Mfr Part#: AFB0624EH-AB
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$14.60 CAD (each)
1-9 $14.60
10-24 $13.28 (Save 9%)
25-49 $12.49 (Save 14%)
50+ $11.99 (Save 18%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Dimension: 60 mm x 60 mm x 25.4 mm
  • Air Flow: 38.35 CFM
  • Voltage Rating: 24 V
  • Bearing Type: Ball

Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produces fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.

AFB Series are offered in 25 x 25 x 10, 30 x 30 x 10, 35 x 35 x 10, 40 x 40 x 15, 45 x 45 x 15, 45 x 45 x 10, 50 x 50 x 15, 50 x 50 x 20, 60 x 60 x 15, 60 x 60 x 20, 60 x 60 x 25, 60 x 60 x 38, 70 x 70 x 13, 70 x 70 x 20, 70 x 70 x 25.4, 70 x 70 x 38, 80 x 80 x 15, 80 x 80 x 20, 80 x 80 x 25.4, 80 x 80 x 38, 92 x 92 x 15, 92 x 92 x 20, 92 x 92 x 25.4, 92 x 92 x 38, 120 x 120 x 25, 120 x 120 x 38 and 172 x 150 x 25.4 mm. The air ranges from 0.85 to 290.64 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.

AFB0624EH-AB is a medium speed, ball bearing fan that measures 60 x 60 x 25.4 mm. It has a 38.35 CFM and operates at 24 volts.
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
BUD INDUSTRIES
HH-3634
HH Series 9V 6 inch Lead Polyproplene Battery Holder
From $2.00 CAD
TDK
NLC453232T...
NLC Series 1812 47 uH 10 % 260 mA SMD Molded Wirewound Inductor
From $0.1617 CAD
CYAN TECHNOLOGY LTD.
MCOG-UPE-1...
MCOG-UPE-1X Series USB/Ethernet Gateway Board w/ Cy-Net3 Wireless RF at 868 MHz
From $144.53 CAD
DELTA PRODUCTS CORPORATION
AFB0624EH-...
AFB Series Middle Speed 60 mm 19.42 CFM 24 VDC Ball Bearing Fan
From $14.60 CAD
NXP
LPC1766FBD...
LPC1766 Series 64 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-100
Call for pricing
KESTER SOLDER
07-6337-00...
Ultrapure 63% Tin 37% Lead Solder Bar
From $725.43 CAD
INTERNATIONAL RECTIFIER
IRF4905PBF...
Single P-Channel -55 V 200 W 180 nC Power Mosfet Flange Mount - TO-220AB
From $1.12 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...