KDE Series 3000 RPM 80 x 80 x 25 mm 40 CFM 12VDC Vapo Bearing Maglev Motor Fan
Mfr Part#: KDE1208PTV1.13.MS.A.GN Packaging: BOX Std Packaging Qty: 1
KDE Series are offered in 40 x 40 x 10, 40 x 40 x 20, 45 x 45 x 10, 50 x 50 x 10, 50 x 50 x 15, 60 x 60 x 15, 60 x 60 x 20, 60 x 60 x 25, 70 x 70 x 15, 70 x 70 x 20, 70 x 70 x 25, 80 x 80 x 20, 80 x 80 x 25, 92 x 92 x 25 and 120 x 120 x 38 mm. The air flow ranges from 6.3 to 145 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.