SUNON  

SF Series 2400/2850 RPM 80 x 80 x 38 mm 24/31 CFM 115 VAC Ball Bearing Fan

Mfr Part#: SF11580A-1083HBL.GN
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$14.95 USD (each)
1000+ $14.95 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Axial Square
  • Bearing Type: Ball
  • Air Flow: 24 / 31 CFM
  • Noise: 32 / 36.5 dBA
  • Voltage Rating: 115 V
  • Dimension: 80 x 80 x 38 mm

The SF11580A-1083HBL.GN is a part of SF series bearing fan. It comes in 80x80x38 mm dimension. It is having rated voltage of 115 V.

Features:

  • Air Flow 31 CFM
  • Operating voltage 115 Vac 
  • 36.5 dB(A) acoustic noise
  • Weight 340 grams
  • Ball bearing system
  • Speed: 2850 RPM

View the complete SF11580A series of Fans

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...