DELTA PRODUCTS CORPORATION   

AFB Series High Speed 92 mm 51.21 CFM 12 VDC Ball Bearing Fan

Mfr Part#: AFB0912H-R00
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$12.16 USD (each)
1-9 $12.16
10-24 $11.07 (Save 9%)
25-49 $10.40 (Save 14%)
50+ $9.99 (Save 18%)

Availability

Qty in Stock: 347
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Dimension: 92 mm x 92 mm x 25.4 mm
  • Air Flow: 51.21 CFM
  • Voltage Rating: 12 V
  • Bearing Type: Ball

Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produces fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.

AFB Series are offered in 25 x 25 x 10, 30 x 30 x 10, 35 x 35 x 10, 40 x 40 x 15, 45 x 45 x 15, 45 x 45 x 10, 50 x 50 x 15, 50 x 50 x 20, 60 x 60 x 15, 60 x 60 x 20, 60 x 60 x 25, 60 x 60 x 38, 70 x 70 x 13, 70 x 70 x 20, 70 x 70 x 25.4, 70 x 70 x 38, 80 x 80 x 15, 80 x 80 x 20, 80 x 80 x 25.4, 80 x 80 x 38, 92 x 92 x 15, 92 x 92 x 20, 92 x 92 x 25.4, 92 x 92 x 38, 120 x 120 x 25, 120 x 120 x 38 and 172 x 150 x 25.4 mm. The air ranges from 0.85 to 290.64 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.

AFB0912H-R00 is a high speed, ball bearing fan that measures 92 x 92 x 25 mm. It has a 51.21 CFM and operates at 12 volts.
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
DELTA PRODUCTS CORPORATION
AFB0912H-R...
AFB Series High Speed 92 mm 51.21 CFM 12 VDC Ball Bearing Fan
From $12.16 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...