ADDA  

AD Series 6000 RPM 40 x 40 x 10 mm 6.7 CFM 24 V Ball Bearing DC Fan

Mfr Part#: AD0424HB-G70
Packaging:  BULK
Std Packaging Qty:  140

 
 

Share


Download Center

Prices

$6.00 USD (each)
2 - 19 $6.00
20 - 99 $5.47 (Save 9%)
100+ $4.87 (Save 19%)

Availability

Qty in Stock : 84
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Axial Square
  • Bearing Type: Ball
  • Air Flow: 6.7 CFM
  • Noise: 25 dBA
  • Voltage Rating: 24 V
  • Dimension: 40 x 40 x 10 mm
The AD0424HB-G70 is a part of AD series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Air Flow 6.7 CFM
  • Operating voltage of 24 VDC
  • 25 dB(A) Acoustic Noise
  • Weighs 24 g
  • Ball bearing System
  • Speed: 6000 RPM

View the complete AD series of Fans

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...