ORION FANS  

OD5210 Series 5000 RPM 52 x 52 x 10 mm 10 CFM 12 V Ball Bearing DC Fan

Mfr Part#: OD5210-12MB
Packaging:  BOX
Std Packaging Qty:  40

 
 

Share


Download Center

Prices

$7.71 USD (each)
40 - 49 $7.71
50+ $7.28 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : 1,654
Factory Lead-Time: 5-10 Days
Min. Order Qty: 40
Multiple of: 40
Add to Cart
 

Overview

Product Highlight

  • Type: Axial Square
  • Bearing Type: Ball
  • Air Flow: 10 CFM
  • Noise: 32 dBA
  • Voltage Rating: 12 V
  • Dimension: 52 x 52 x 10 mm
Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The OD5210 Series are a 52 x 52 x 10 mm DC Fan that is offered as a ball bearing and sleeve bearing. The standard air flow is between 10 and 12 CFM. It’s offered in 5 and 12 standard volts. All models can be customized if needed to fit your voltage requirements.

OD5210-12MB is a low speed, ball bearing fan that measures 52 x 52 x 10 mm. It has a 10 CFM and operates at 12 volts.

Accessories (1)

ORION FANS

52 mm Steel Wire Fan Finger Guard

Mfr Part#: G50-3
Packaging : BOX

RoHS compliant

100+ $0.8900
USD   (each)
Qty in Stock : 0
Factory Stock : 1,069
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...