SUNON   

KDE Series Super Speed 40 mm 9.5 CFM 12 VDC Vapo Bearing Maglev Motor Fan

Mfr Part#: KDE1204PFVX 11.MS.A.GN
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.51 USD (each)
1-24 $4.51
25-99 $3.98 (Save 12%)
100+ $3.49 (Save 23%)

Availability

Qty in Stock: 1,169
Reserve Stock: 0
In Transit: 3,430
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Dimension: 40 mm x 40 mm x 10 mm
  • Air Flow: 8 CFM
  • Voltage Rating: 12 V
  • Bearing Type: 

With their vast experience, broad line of product and constant innovations, Sunon has become a leader in the thermal management industry.  Sunon offers a variety of high-performance AC and DC fans as well as blowers and coolers.  Sunon’s offering ranges from standard AC and DC fans to their groundbreaking Mighty-Mini product line comprised of the world’s smallest most reliable fans.  Sunon also has proprietary “vapo” bearing and maglev technology that increases reliability and adds years to the lifespan of the fan.  Sunon fans can be used in a wide range of applications including personal computers, workstations, servers, networking tabs, scanners, printers, medical applications, vending machines, manufacturing equipment, fax machines and many more.

KDE Series are offered in 40 x 40 x 10, 40 x 40 x 20, 45 x 45 x 10, 50 x 50 x 10, 50 x 50 x 15, 60 x 60 x 15, 60 x 60 x 20, 60 x 60 x 25, 70 x 70 x 15, 70 x 70 x 20, 70 x 70 x 25, 80 x 80 x 20, 80 x 80 x 25, 92 x 92 x 25 and 120 x 120 x 38 mm. The air flow ranges from 6.3 to 145 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.

KDE1204PFVX 11.MS.A.GN is a super speed, vapo bearing fan that measures 40 x 40 x 20 mm. It has a 10.8 CFM and operates at 12 volts.
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
SUNON
KDE1204PFV...
KDE Series Super Speed 40 mm 9.5 CFM 12 VDC Vapo Bearing Maglev Motor Fan
From $4.51 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...