ADDA   

AD Series Low Speed 75 mm 10.3 CFM 12 VDC Blower

Mfr Part#: AD7512HX-LF
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$19.90 CAD (each)
1-9 $19.90
10-24 $18.11 (Save 9%)
25-49 $17.02 (Save 14%)
50+ $16.34 (Save 18%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Dimension: 75 mm x 75 mm x 30 mm
  • Air Flow: 10.3 CFM
  • Voltage Rating: 12 V
  • Bearing Type: 
ADDA is a leader in the electronic thermal management field. For more than eight years ADDA has developed a broad range of products designed to extend the life of electronic components primarily used for the information technology industry. Now, they develop and manufacture on two continents and intend to expand our manufacturing further. Adda is diligently servicing their markets worldwide.

AD Series are DC fans that are offered in ranges from 15 x 15 x 6 to 172 x 150 x 50 mm an are offered as a ball bearing, sleeve bearing and hypro bearing fan. The standard air flow is between 9 and 32 CFM. It’s offered in 5,12, 24 and 48 standard volts. All models can be customized if needed to fit your voltage requirements.

AD7512HX-LF is a over ultra speed, hypro bearing fan that measures 75 x 75 x 30 mm. It has a 10.3 CFM and operates at 12 volts.
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
ADDA
AK1752HB-A...
AK Series High Speed 172 mm 224 CFM 230 VAC Terminal Wire Ball Bearing Fan
From $59.95 CAD
ADDA
AD7512HX-L...
AD Series Low Speed 75 mm 10.3 CFM 12 VDC Blower
From $19.90 CAD
PANASONIC ELECTRIC WORKS
ST-PS
Socket for ST Series Power Reay
From $1.97 CAD
AMPHENOL
ELFH0226G
ELFH Series Header 2 Position .200 mm Pitch Euro Style Terminal Block
From $0.1815 CAD
3M-STATIC CONTROL SOLUTIONS
TG1M
Toe Grounder with 1 meg Resistor Color Black
From $3.95 CAD
AGILENT
N6700B
N6700 Series 50 V 400 W Quad-Output Low-Profile Modular Power System
From $2,445.92 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...