ADDA  

AA Series 2700/3000 RPM 120 x 120 x 38 mm 83/94.5 CFM 115 V AC Fan

Mfr Part#: AA1281HB-AT
Packaging:  BOX
Std Packaging Qty:  40

 
 

Share


Download Center

Prices

$9.98 USD (each)
1 - 9 $9.98
10 - 59 $9.23 (Save 8%)
60+ $8.13 (Save 19%)

Availability

Qty in Stock : 277
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Axial Square
  • Bearing Type: Ball
  • Air Flow: 83 / 94.5 CFM
  • Noise: 42.2 / 44.5 dBA
  • Voltage Rating: 115 V
  • Dimension: 120 x 120 x 38 mm
ADDA is a leader in the electronic thermal management field. For more than eight years ADDA has developed a broad range of products designed to extend the life of electronic components primarily used for the information technology industry. Now, they develop and manufacture on two continents and intend to expand our manufacturing further. Adda is diligently servicing their markets worldwide.

AA Series are AC fans that are offered in ranges from 80 x 80 x 25 to 172 x 150 x 50 mm an are offered as a ball bearing, sleeve bearing and hypro bearing fan. The standard air flow is between 9 and 32 CFM. It’s offered in 110 to 220 standard volts. All models can be customized if needed to fit your voltage requirements.

AA1281HB-AT is a high speed, ball bearing fan that measures 120 x 120 x 38 mm. It has a 92.6 CFM and operates at 110 volts.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...