DELTA PRODUCTS CORPORATION   

Mfr Part#: BFB1212HH/F00
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$21.14 USD (each)
1-9 $21.14
10-24 $19.24 (Save 9%)
25-49 $18.08 (Save 14%)
50+ $17.36 (Save 18%)

Availability

Qty in Stock: 43
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Dimension: 120 mm x 120 mm x 30 mm
  • Air Flow: 29 CFM
  • Voltage Rating: 12 V
  • Bearing Type: Ball

Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produces fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.

The BFB Series are offered in 30 x 30 x 10, 35 x 35 x 10, 40 x 40 x 10, 45 x 45 x 10, 50 x 50 x 10, 42 x 45 x 19, 51 x 51 x 15, 75 x 75 x 30, 97 x 94 x 33, 120 x 120 x 32, 125 x 126 x 34 and 159 x 165 x 40 mm. The air flow ranges from 1.06 to 61.80 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.

BFB1212HH/F00 is a low speed, ball bearing fan that measures 120 x 120 x 32 mm. It has a 32.49 CFM and operates at 12 volts.
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
DELTA PRODUCTS CORPORATION
BFB1212HH/...
From $21.14 USD
KESTER SOLDER
24-6337-88...
No Clean 63% Tin 37% Lead Solder Wire
From $20.14 USD
INTERNATIONAL RECTIFIER
IRFB4620PB...
Single N-Channel 200 V 144 W 25 nC Power Mosfet Flange Mount - TO-220AB
From $2.61 USD
CARCLO OPTICS
10192
LUXEON I 20 mm 14° x 49° Elliptical Orthogonal Beam LED Optic
From $0.9950 USD
ACTEL
AFS-EVAL-K...
Evaluation Kit Low-Cost for Actel Fusion(TM) Family
From $500.00 USD
AMERICAN ZETTLER
AZ2150-1A-...
AZ2150 Series Miniature 40 A SPST 9 VDC PCB Mount Power Relay
From $2.68 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...