DELTA PRODUCTS CORPORATION   

AFB Series High Speed 60 mm 23.4 CFM 24 VDC 2 Lead Wire Ball Bearing Fan

Mfr Part#: AFB0624H-A
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$14.70 CAD (each)
1-9 $14.70
10-24 $13.38 (Save 9%)
25-49 $12.58 (Save 14%)
50+ $12.07 (Save 18%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Dimension: 60 mm x 60 mm x 25.4 mm
  • Air Flow: 38.35 CFM
  • Voltage Rating: 24 V
  • Bearing Type: Ball

Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produce fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.

AFB Series are offered in 25 x 25 x 10, 30 x 30 x 10, 35 x 35 x 10, 40 x 40 x 15, 45 x 45 x 15, 45 x 45 x 10, 50 x 50 x 15, 50 x 50 x 20, 60 x 60 x 15, 60 x 60 x 20, 60 x 60 x 25, 60 x 60 x 38, 70 x 70 x 13, 70 x 70 x 20, 70 x 70 x 25.4, 70 x 70 x 38, 80 x 80 x 15, 80 x 80 x 20, 80 x 80 x 25.4, 80 x 80 x 38, 92 x 92 x 15, 92 x 92 x 20, 92 x 92 x 25.4, 92 x 92 x 38, 120 x 120 x 25, 120 x 120 x 38 and 172 x 150 x 25.4 mm. The air ranges from 0.85 to 290.64 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.

 

AFB0624H-A is a medium speed, ball bearing fan that measures 60 x 60 x 25.4 mm. It has a 19.42 CFM and operates at 24 volts.
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
MAGNECRAFT
W172DIP-5
172 Series Miniature 0.25 A SPDT 5 VDC PCB Mount Reed Relay
From $6.35 CAD
DELTA PRODUCTS CORPORATION
AFB0624H-A...
AFB Series High Speed 60 mm 23.4 CFM 24 VDC 2 Lead Wire Ball Bearing Fan
From $14.70 CAD
ALTECH CORPORATION
120-402
PC97-6-o Light Gray Polycarbonate 94 x 65 x 57 mm Enclosure with Low Cover
From $11.29 CAD
JST
PAP-03V-S
From $0.0581 CAD
COOPER BUSSMANN
DR127-101-...
DR Series 100 uH 20 % 1.96 A Shielded SMD Power Inductor
From $0.9683 CAD
MALLORY
MSR516NR
MSR Series 96 dB 16 V 3850 Hz PC Pins Piezzo Buzzer
From $8.38 CAD
3M-STATIC CONTROL SOLUTIONS
WBB-AFWS61...
Adjustable Fabric Wristband with 6 foot Cord
From $9.11 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...