ROSENBERG GMBH  

125 Series 2800/3200 RPM 120 x 120 x 38 mm 94/113 CFM 220 V Ball Bearing Fan

Mfr Part#: 125XR-0281-090
Packaging:  BOX
Std Packaging Qty:  22

 
 

Share


Download Center

Prices

$67.48 USD (each)
22+ $67.48 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 22
Multiple of: 22
Add to Cart
 

Overview

Product Highlight

  • Type: Axial Square
  • Bearing Type: Ball
  • Air Flow: 94 / 113 CFM
  • Voltage Rating: 220 V
  • Dimension: 120 x 120 x 38 mm

The 125XR-0281-090 is a part of 125 Series Middle Speed 120 X 102 X 38 mm Ball Bearing Fan It has an operating temperature ranging from - 10 °C to + 70 °C

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow:  94 CFM
  • Operating voltage :220 VDC
  • Acoustic Noise: 44 dB(A)
  • Ball bearing System Speed: 2800 RPM
  • Material Impeller & Frame: Plastic (UL 94V-0)
  • Weight : 0.725 Kg

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...