Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produce fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.
The FFB Series are offered in 40 x 40 x 28, 60 x 60 x 38, 80 x 80 x 38, 92 x 92 38 mm, 120 x 120 x 38 mm and 127 x 127 x 38 mm. The air ranges from 10.05 to 200.02 CFM and it’s offered in their standard 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.