SUNON   

KD Series High Speed 60 mm 23.5 CFM 24 VDC 2 Ball Bearing Fan

Mfr Part#: KD2406PTB1.2.GN
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$6.34 CAD (each)
1+ $6.34

Availability

Qty in Stock: 9,319
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Dimension: 60 mm x 60 mm x 25 mm
  • Air Flow: 23.5 CFM
  • Voltage Rating: 24 V
  • Bearing Type: Ball

With their vast experience, broad line of product and constant innovations, Sunon has become a leader in the thermal management industry.  Sunon offers a variety of high-performance AC and DC fans as well as blowers and coolers. 

Sunon’s offering ranges from standard AC and DC fans to their groundbreaking Mighty-Mini product line comprised of the world’s smallest most reliable fans.  Sunon also has proprietary “vapo” bearing and maglev technology that increases reliability and adds years to the lifespan of the fan. 

Sunon fans can be used in a wide range of applications including personal computers, workstations, servers, networking tabs, scanners, printers, medical applications, vending machines, manufacturing equipment, fax machines and many more.

The KD Series are offered in 40 x 40 x 10, 40 x 40 x 20, 45 x 45 x 10, 50 x 50 x 10, 50 x 50 x 15, 60 x 60 x 10, 60 x 60 x 15, 60 x 60 x 20, 60 x 60 x 25, 70 x 70 x 10, 70 x 70 x 15, 70 x 70 x 20, 70 x 70 x 25 and 80 x 80 x 15 mm. The air flow ranges from 6.3-40 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.

KD2406PTB1.2.GN is a high speed, 2 ball bearing fan that measures 60 x 60 x 25 mm. It has a 23.5 CFM and operates at 24 volts.
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
AMERICAN ZETTLER DISPLAYS
AGM1232G-F...
AGM Series 122 x 32 Transflective Y-G LED Backlit Grey STN COB Graphic LCD
From $20.23 CAD
CARCLO OPTICS
10196
LUXEON Rebel 20 mm Frosted Wide Beam LED Optic
From $3.03 CAD
CORNELL DUBILIER
CD15FD151J...
CD15 series 500 V 0.00015 uf 5 % L.S. = 5.9 mm Radial Mica Film
From $0.7908 CAD
ON SEMICONDUCTOR
2N6073BG
2N6073BG Series 400 V 4 A Sensitive Gate Triac - TO-225
From $0.4968 CAD
SUNON
KD2406PTB1...
KD Series High Speed 60 mm 23.5 CFM 24 VDC 2 Ball Bearing Fan
From $6.34 CAD
AGILENT
6038A
6038A System Autoranging 60 V 10 A DC Bench Top Power Supply
From $4,255.27 CAD
AAVID THERMALLOY
573100D000...
TO-252 Surface Mount 15.00 C/W Thermal Resistance D2 Semiconductor Heat Sink
From $0.7401 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...