SUNON  

MC Series 10000 RPM 25 x 25 x 10 mm 3 CFM 12 VDC Vapo Bearing Maglev Motor Fan

Mfr Part#: MC25101V2-000U-A99
Packaging:  TRAY
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$5.29 USD (each)
2 - 74 $5.29
75+ $4.64 (Save 12%)

Availability

Qty in Stock : 2,431
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Axial Square
  • Bearing Type: MagLev
  • Air Flow: 3 CFM
  • Noise: 16 dBA
  • Voltage Rating: 12 V
  • Dimension: 25 x 25 x 10 mm