DELTA PRODUCTS CORPORATION   

BFB Series Middle Speed 120 mm 24.70 CFM 12 VDC 2 Ball Bearing Fan

Mfr Part#: BFB1212L
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$25.99 CAD (each)
1-9 $25.99
10-24 $23.65 (Save 9%)
25-49 $22.23 (Save 14%)
50+ $21.34 (Save 18%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Dimension: 120 mm x 120 mm x 32 mm
  • Air Flow: 24.7 CFM
  • Voltage Rating: 12 V
  • Bearing Type: Ball

Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produces fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.

The BFB Series are offered in 30 x 30 x 10, 35 x 35 x 10, 40 x 40 x 10, 45 x 45 x 10, 50 x 50 x 10, 42 x 45 x 19, 51 x 51 x 15, 75 x 75 x 30, 97 x 94 x 33, 120 x 120 x 32, 125 x 126 x 34 and 159 x 165 x 40 mm. The air flow ranges from 1.06 to 61.80 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.

BFB1212L is a low speed, ball bearing fan that measures 120 x 120 x 32 mm. It has a 24.70 CFM and operates at 12 volts.
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
NXP
LPC2927FBD...
LPC2927 Series 56 kB 125 MHz ARM9 Microcontroller with CAN LIN and USB Device
From $12.99 CAD
CRYDOM
F1827HD160...
F18 Series 25 A 1.55 V Screw Mount Power Module
From $45.69 CAD
PANASONIC ELECTRIC WORKS
JS1-9V
JS Series Miniature 10 A SPDT 9 VDC Through Hole Sealed Power Relay
From $1.61 CAD
DELTA PRODUCTS CORPORATION
BFB1212L
BFB Series Middle Speed 120 mm 24.70 CFM 12 VDC 2 Ball Bearing Fan
From $25.99 CAD
BIVAR
ELM1-5MM
ELM 1 Series T-1 3/4 2 Leads Extruded Self Retaining 5 mm Long LED Mount
From $0.0598 CAD
CALIFORNIA EASTERN LAB
PS2501L-1-...
DIP4 SMT Gull Wing Single Channel 80 V 5000 Vrms Transistor Output Photocoupler
From $0.2078 CAD
CYPRESS
CY7C4221-1...
CY7C4221 Series 9 kbit (1 K x 9) 5 V 10 ns Synchronous FIFO - TQFP-32
From $16.54 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...