DELTA PRODUCTS CORPORATION   

EFB Series Very High Speed Ø 172 mm 302.3 CFM 24 VDC Ball Bearing Fan

Mfr Part#: EFB1724VHG-T500
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$47.46 USD (each)
1+ $47.46

Availability

Qty in Stock: 2
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Impeller
  • Dimension: Ø 172 x 50.8 mm
  • Air Flow: 302.3 CFM
  • Voltage Rating: 24 V
  • Bearing Type: Ball
Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produce fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.
EFB1724VHG-T500 is a medium speed, 2 ball bearing fan that measures 172 x 172 x 50.8 mm. It has a 310 CFM and operates at 24 volts.
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
ABRACON
ABLS-27.00...
HC49US 27.000 MHz Low Profile 20 PPM 18 pF SMT Crystal
From $0.2200 USD
NXP
LPC1756FBD...
LPC1756 Series 32 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-80
From $7.82 USD
C & K COMPONENTS
KSA0M411LF...
KSA Series Sealed SPST 3 N Through Hole Tactile Switch
From $0.2350 USD
CHERRY ELECTRICAL PRODUCTS
G811800LPA...
1800 Series Light Grey 16" QWERTY PS/2 104 Key Position Keyboard
From $91.72 USD
DELTA PRODUCTS CORPORATION
EFB1724VHG...
EFB Series Very High Speed Ø 172 mm 302.3 CFM 24 VDC Ball Bearing Fan
From $47.46 USD
KEYSTONE
8190
Brass Tin Plate Horizontal 15 Amp Press-In PCB Mount Terminal Screw Unassembled
From $0.2850 USD
NXP
ADC0801S04...
Single 8-bits ADC, up to 40MHz, Ultra Low-power
From $3.95 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...