DELTA PRODUCTS CORPORATION   

Mfr Part#: AFB0824GHE-F00
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$24.03 CAD (each)
1-9 $24.03
10-24 $21.87 (Save 9%)
25-49 $20.56 (Save 14%)
50+ $19.73 (Save 18%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produces fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.

AFB Series are offered in 25 x 25 x 10, 30 x 30 x 10, 35 x 35 x 10, 40 x 40 x 15, 45 x 45 x 15, 45 x 45 x 10, 50 x 50 x 15, 50 x 50 x 20, 60 x 60 x 15, 60 x 60 x 20, 60 x 60 x 25, 60 x 60 x 38, 70 x 70 x 13, 70 x 70 x 20, 70 x 70 x 25.4, 70 x 70 x 38, 80 x 80 x 15, 80 x 80 x 20, 80 x 80 x 25.4, 80 x 80 x 38, 92 x 92 x 15, 92 x 92 x 20, 92 x 92 x 25.4, 92 x 92 x 38, 120 x 120 x 25, 120 x 120 x 38 and 172 x 150 x 25.4 mm. The air ranges from 0.85 to 290.64 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.

AFB0824GHE-F00 is a low speed, ball bearing fan that measures 80 x 80 x 38 mm. It has a 99.01 CFM and operates at 24 volts.
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
DELTA PRODUCTS CORPORATION
AFB0824GHE...
From $24.03 CAD
COOPER BUSSMANN
VP5-0155-R...
VERSA-PAC® Inductor and Transformer
From $14.27 CAD
SUNON
SP101A-112...
SP Series High Speed 120 mm 107 CFM 115 VAC Ball Bearing Fan with Terminals
From $12.73 CAD
RENA
05705R8888...
Linear Form Light Engine, 6 Warm White LEDs (3500K, 67lm), Medium Angle Lens
From $64.90 CAD
FREESCALE SEMICONDUCTOR
USBMULTILI...
Programmer Multilink HCS08/HCS12
From $101.67 CAD
AVAGO TECHNOLOGIES
HCPL-0738-...
SO8 SMT Dual Channel 3750 Vrms High Speed 15 MBd CMOS Optocoupler
From $5.62 CAD
RAMTRON
FM25CL64-D...
FM25CL Series 64 K-bit (8 K x 8) Serial SPI 3V Green DFN-8 F-RAM Memory
From $3.22 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...