DELTA PRODUCTS CORPORATION   

EUB Series Low Speed 40 mm 5.9 CFM 12 VDC Superflo Bearing Fan

Mfr Part#: EUB0412LD
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$8.88 USD (each)
1+ $8.88

Availability

Qty in Stock: 2
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Impeller
  • Dimension: 40 x 40 x 20 mm
  • Air Flow: 5.9 CFM
  • Voltage Rating: 12 V
  • Bearing Type: Superflo
Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produce fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.
EUB0412LD is a medium speed, super flo bearing fan that measures 40 x 40 x 15 mm. It has a 5.9 CFM and operates at 12 volts.
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
AGILENT
DSO1014A
1000 Series 100 MHz Feature Rich 4 Channel Digital Oscilloscope
From $2,080.00 USD
DELTA PRODUCTS CORPORATION
EUB0412LD
EUB Series Low Speed 40 mm 5.9 CFM 12 VDC Superflo Bearing Fan
From $8.88 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...