SUNON   

KDE Series Super Speed 40 mm 10.8 CFM 12 VDC Vapo Bearing Maglev Motor Fan

Mfr Part#: KDE1204PKVX-MSA-GN
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.84 CAD (each)
1+ $4.84

Availability

Qty in Stock: 2,111
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Dimension: 40 mm x 40 mm x 20 mm
  • Air Flow: 10.8 CFM
  • Voltage Rating: 12 V
  • Bearing Type: 
With their vast experience, broad line of product and constant innovations, Sunon has become a leader in the thermal management industry.  Sunon offers a variety of high-performance AC and DC fans as well as blowers and coolers.  Sunon’s offering ranges from standard AC and DC fans to their groundbreaking Mighty-Mini product line comprised of the world’s smallest most reliable fans.  Sunon also has proprietary “vapo” bearing and maglev technology that increases reliability and adds years to the lifespan of the fan.  Sunon fans can be used in a wide range of applications including personal computers, workstations, servers, networking tabs, scanners, printers, medical applications, vending machines, manufacturing equipment, fax machines and many more. 

KDE Series are offered in 40 x 40 x 10, 40 x 40 x 20, 45 x 45 x 10, 50 x 50 x 10, 50 x 50 x 15, 60 x 60 x 15, 60 x 60 x 20, 60 x 60 x 25, 70 x 70 x 15, 70 x 70 x 20, 70 x 70 x 25, 80 x 80 x 20, 80 x 80 x 25, 92 x 92 x 25 and 120 x 120 x 38 mm. The air flow ranges from 6.3 to 145 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.

KDE1204PKVX-MSA-GN is a super speed, vapo bearing fan that measures 40 x 40 x 20 mm. It has a 10.8 CFM and operates at 12 volts.
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
DESCO INDUSTRIES
68122
Large Nylon Knitted ESD Form Fitting Glove
From $12.56 CAD
STMICROELECTRONICS
STM32F107V...
STM32F107 Series 256 kB Flash 64 kB RAM 32-Bit ARM Microcontroller - LQFP-100
Call for pricing
BLOCKMASTER
MSM03005-O...
MSM Series PCB 3 Position 5.08 mm Pitch 12-30 AWG Euro Style Terminal Block
From $0.5016 CAD
RAYCHEM
SMD030F-2
Polyswitch PTC Device
From $0.3992 CAD
CYPRESS
CY7C144AV-...
CY7C144AV Series 64 kbit (8 K x 8) 5 V 25 ns Dual-Port Static RAM - TQFP-64
From $17.20 CAD
JOHNSON COMPONENTS
142-0701-8...
SMA 50 OhmEnd Launch Jack Receptacle -Tab Contact
From $4.79 CAD
SUNON
KDE1204PKV...
KDE Series Super Speed 40 mm 10.8 CFM 12 VDC Vapo Bearing Maglev Motor Fan
From $4.84 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...