ADDA   

Mfr Part#: AD0412MX-K90
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$26.00 USD (each)
1+ $26.00

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Dimension: 45 mm x 45 mm x 6 mm
  • Air Flow: 7.1 CFM
  • Voltage Rating: 12 V
  • Bearing Type: 
ADDA is a leader in the electronic thermal management field. For more than eight years ADDA has developed a broad range of products designed to extend the life of electronic components primarily used for the information technology industry. Now, they develop and manufacture on two continents and intend to expand our manufacturing further. Adda is diligently servicing their markets worldwide.

AD Series are DC fans that are offered in ranges from 15 x 15 x 6 to 172 x 150 x 50 mm an are offered as a ball bearing, sleeve bearing and hypro bearing fan. The standard air flow is between 9 and 32 CFM. It’s offered in 5,12, 24 and 48 standard volts. All models can be customized if needed to fit your voltage requirements.

AD0412MX-K90 is a medium speed, hypro bearing fan that measures 45 x 45 x 6 mm. It has a 7.1 CFM and operated at 12 volts.
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
ADDA
AD0412MX-K...
From $26.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619