AAVID THERMALLOY  

TO-202 Package 27.20 C/W Thermal Resistance Low Profile Channel Style Heat Sink

Mfr Part#: 577304B00000G
Packaging:  BAG
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.4300 USD (each)
10000+ $0.4300

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Thermal Resistance: 27.2 °C/W
  • Material: Black Anodized
  • Dimension: 19.05 x 13.21 x 9.53 mm

The 577304B00000G is a Slim, low profile channel style heat sink.

Specifications:

  • Shape: Rectangular
  • Mount Orientation: Vertical & Horizontal
  • Finish:Black Anodize
  • Material: Aluminum
  • Height: 9.65
  • Length 0.750" (19.05 mm)
  • Width 0.520" (13.21 mm)
  • Thermal Resistance @ Natural 27.2°C/W

View the complete family of Channel Style Heat Sinks

Accessories (1)

AAVID THERMALLOY

TO-220 Package Thermalfilm Pre-Packaged in Heat-Sealed Plastic Bag Mounting Kit

Mfr Part#: 4880G
Packaging : BULK

RoHS compliant

10+ $1.56
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...